ifm electronic, Series A Series Adapter 65 mm for Use with EN10357 Series, EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN
- RS Stock No.:
- 687-505
- Mfr. Part No.:
- E40474
- Brand:
- ifm electronic
Subtotal (1 pair)*
$429.72
(exc. GST)
$472.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $429.72 |
*price indicative
- RS Stock No.:
- 687-505
- Mfr. Part No.:
- E40474
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | EN10357 Series | |
| Series | Series A | |
| Diameter | 65mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With EN10357 Series | ||
Series Series A | ||
Diameter 65mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EMC EN 61000-4-2 ESD 4 kV CD/8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The ifm electronic Welding adapter designed for SMF volumetric flow meters, enabling secure and hygienic welded connections. Ideal for use in food and beverage industry systems with strict sanitary standards. Supports operating pressures up to 25 bar.
Stainless steel materials
3550 g weight
