ifm electronic, E40099 Series Adapter for Use with SFD Probe, SID Probe, TN Probe, Article 3, section 3 - sound
- RS Stock No.:
- 134-8454
- Mfr. Part No.:
- E40099
- Brand:
- ifm electronic
Get a bulk buy discount
Add 5 more to save $11.10
View bulk pricing optionsSubtotal (1 unit)*
$90.34
(exc. GST)
$99.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $90.34 | - |
| 5 - 9 | $88.12 | $11.10 |
| 10 + | $84.92 | $54.20 |
*price indicative
- RS Stock No.:
- 134-8454
- Mfr. Part No.:
- E40099
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | SFD Probe, SID Probe, TN Probe | |
| Series | E40099 | |
| Depth | 13.5mm | |
| Hazardous Area Certification | No | |
| Height | 37mm | |
| Standards/Approvals | Article 3, section 3 - sound engineering practice, Pressure equipment directive | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With SFD Probe, SID Probe, TN Probe | ||
Series E40099 | ||
Depth 13.5mm | ||
Hazardous Area Certification No | ||
Height 37mm | ||
Standards/Approvals Article 3, section 3 - sound engineering practice, Pressure equipment directive | ||
- COO (Country of Origin):
- IT
ifm Electonics Temperature Sensor Accessories
A wide range of temperature sensor accessories for the ifm Electronics range.
Related links
- ifm electronic Article 3, section 3 - sound engineering
- ifm electronic SFD Probe section 3 - sound engineering
- ifm electronic Pressure equipment directive DIN 11850
- SAM 1 Piece Constant Section Chisel 11 mm Blade Width
- Infineon 8-Pin Sound Sensor Digital Output, PG-DFN-8-1 3 V 5.25 V
- ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
- ifm electronic RoHS Standard
- Infineon 5-Pin Microphone Analogue Output, PG-LLGA-5 1.52 V 3 V
