Leuze, BTU Series Mounting Bracket for Use with Optical Distance Sensors, 10 Series Sensors, Switching Sensors, 25C
- RS Stock No.:
- 616-437
- Mfr. Part No.:
- BTU 300M-D12
- Brand:
- Leuze
Subtotal (1 unit)*
$31.62
(exc. GST)
$34.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.62 |
*price indicative
- RS Stock No.:
- 616-437
- Mfr. Part No.:
- BTU 300M-D12
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | Optical Distance Sensors, 10 Series Sensors, Switching Sensors, 25C Series Sensors, 46B Series Sensors, 46C Series Sensors, 8 Series Sensors, Cubic, ODSL 9 | |
| Series | BTU | |
| Width | 21mm | |
| Height | 33mm | |
| Depth | 24mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With Optical Distance Sensors, 10 Series Sensors, Switching Sensors, 25C Series Sensors, 46B Series Sensors, 46C Series Sensors, 8 Series Sensors, Cubic, ODSL 9 | ||
Series BTU | ||
Width 21mm | ||
Height 33mm | ||
Depth 24mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Leuze Mounting System is designed for securely attaching various Leuze optical distance and cubic switching sensors, including the 8, 10, 25C, 46B, 46C series, and ODSL 9. This system includes two M4 x 20 screws, two M4 x 25 screws, and four position washers, facilitating precise alignment and secure attachment. Constructed from galvanized steel or aluminium, it offers robust support suitable for sheet-metal mounting with a 14 mm rod, ensuring stability in industrial environments. The adjustable and clampable design allows for 360° rotation, providing flexibility in sensor positioning to meet specific application requirements.
Screw type fastening and suited for M4 screws
Adjustable and clampable mounting
Related links
- Leuze Cubic, RoHS Standard
- Leuze 25B Series Sensors 28 Series
- Leuze 25C Series Sensors 18 Series
- Leuze Reflector (M)TKS 40 x 60, TKS 20 x 40
- Leuze Stationary Bar Code Readers, Reflector TKS 50
- Leuze U.S. 21 CFR 1040.10, IEC 60825-1:2007 (EN
- Leuze Optical Distance Sensor, Rectangular Sensor
- ifm electronic RoHS Standard
