Leuze, BTU Series Mounting Bracket for Use with 18 Series Sensors, 25B Series Sensors, 25C Series Sensors, 28 Series
- RS Stock No.:
- 616-461
- Mfr. Part No.:
- BTU 200M-D10
- Brand:
- Leuze
Subtotal (1 unit)*
$31.62
(exc. GST)
$34.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.62 |
*price indicative
- RS Stock No.:
- 616-461
- Mfr. Part No.:
- BTU 200M-D10
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Sensor Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | 18 Series Sensors, 25B Series Sensors, 25C Series Sensors, 28 Series Sensors, 3B Series Sensors, 3C Series Sensors, 55 Series Sensors, 5 Series Sensors, Cubic, Switching Sensors | |
| Series | BTU | |
| Depth | 27mm | |
| Height | 22.5mm | |
| Hazardous Area Certification | No | |
| Width | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Sensor Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With 18 Series Sensors, 25B Series Sensors, 25C Series Sensors, 28 Series Sensors, 3B Series Sensors, 3C Series Sensors, 55 Series Sensors, 5 Series Sensors, Cubic, Switching Sensors | ||
Series BTU | ||
Depth 27mm | ||
Height 22.5mm | ||
Hazardous Area Certification No | ||
Width 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Leuze Mounting System is a versatile and durable mounting solution designed for cubic switching sensors across various series, including 3B, 3C, 5, 18, 25B, 25C, 28, and 55. This system comprises two M3 x 20 screws, two M3 x 16 screws, and two position washers, facilitating secure attachment and precise alignment of sensors. Constructed from galvanized steel or aluminium, it offers robust support suitable for sheet-metal mounting with a 14 mm rod, ensuring stability in industrial environments. The adjustable and clampable design allows for 360° rotation, providing flexibility in sensor positioning to meet specific application requirements.
Screw type fastening and suited for M3 screws
Adjustable and clampable mounting
Related links
- Leuze 25C Series Sensors 18 Series
- Leuze 10 Series Sensors 25C
- Leuze Cubic, RoHS Standard
- Leuze Stationary Bar Code Readers, Reflector TKS 50
- Leuze U.S. 21 CFR 1040.10, IEC 60825-1:2007 (EN
- Leuze Reflector (M)TKS 40 x 60, TKS 20 x 40
- SMC 25 mm Pneumatic Piston Rod Cylinder - CP96 Series, Double Acting Acting
- Leuze RoHS Standard
