Leuze, 25C Series Mounting Accessory for Use with 25C Series Sensors, U.S. 21 CFR 1040.10, IEC 60825-1:2007 (EN
- RS Stock No.:
- 616-402
- Mfr. Part No.:
- PRK25CL1/XX-M12
- Brand:
- Leuze
Subtotal (1 unit)*
$364.59
(exc. GST)
$401.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $364.59 |
*price indicative
- RS Stock No.:
- 616-402
- Mfr. Part No.:
- PRK25CL1/XX-M12
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Connection Head | |
| Accessory Type | Mounting Accessory | |
| For Use With | 25C Series Sensors | |
| Series | 25C | |
| Hazardous Area Certification | No | |
| Width | 15mm | |
| Height | 42.7mm | |
| Depth | 30mm | |
| Standards/Approvals | U.S. 21 CFR 1040.10, IEC 60825-1:2007 (EN 60825-1:2007), 2007, Laser Notice No. 50 from June 24 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Connection Head | ||
Accessory Type Mounting Accessory | ||
For Use With 25C Series Sensors | ||
Series 25C | ||
Hazardous Area Certification No | ||
Width 15mm | ||
Height 42.7mm | ||
Depth 30mm | ||
Standards/Approvals U.S. 21 CFR 1040.10, IEC 60825-1:2007 (EN 60825-1:2007), 2007, Laser Notice No. 50 from June 24 | ||
- COO (Country of Origin):
- DE
The Leuze Photoelectric sensor designed for precise detection in industrial applications. It features a red laser light source with an elliptic light spot geometry, ensuring accurate object recognition. The sensor is housed in a durable plastic casing with IP67/IP69K protection, making it suitable for harsh environments.
Robust ABS plastic housing with IP67/IP69K protection
Wide operating temperature range from -40°C to 60°C
Sensitivity adjustment via potentiometer for flexible setup
