Leuze, BTU Series Mounting Bracket for Use with Switching Sensors, Cubic, RoHS Standard
- RS Stock No.:
- 616-335
- Mfr. Part No.:
- BTU 200M-D12
- Brand:
- Leuze
Subtotal (1 unit)*
$31.62
(exc. GST)
$34.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.62 |
*price indicative
- RS Stock No.:
- 616-335
- Mfr. Part No.:
- BTU 200M-D12
- Brand:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | Switching Sensors, Cubic | |
| Series | BTU | |
| Width | 28mm | |
| Hazardous Area Certification | No | |
| Depth | 27mm | |
| Height | 22.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With Switching Sensors, Cubic | ||
Series BTU | ||
Width 28mm | ||
Hazardous Area Certification No | ||
Depth 27mm | ||
Height 22.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Leuze Mounting System is a versatile and durable solution designed for securely mounting Leuze cubic switching sensors across various series, including 3B, 3C, 5, 18, 25B, 25C, 28, and 55. This system comprises two M3 x 20 screws, two M3 x 16 screws, and two position washers, facilitating secure attachment and precise alignment of sensors. Constructed from galvanized steel or aluminium, it offers robust support suitable for sheet-metal mounting with a 14 mm rod, ensuring stability in industrial environments.
Screw type fastening and suited for M3 screws
Adjustable and clampable mounting
