ifm electronic, E2 Series Housing for Use with Sensor
- RS Stock No.:
- 594-868
- Mfr. Part No.:
- E21284
- Brand:
- ifm electronic
Subtotal (1 unit)*
$64.83
(exc. GST)
$71.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.83 |
*price indicative
- RS Stock No.:
- 594-868
- Mfr. Part No.:
- E21284
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Housing | |
| Product Type | Housing | |
| For Use With | Sensor | |
| Series | E2 | |
| Height | 59.3mm | |
| Depth | 40mm | |
| Hazardous Area Certification | No | |
| Width | 20.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Housing | ||
Product Type Housing | ||
For Use With Sensor | ||
Series E2 | ||
Height 59.3mm | ||
Depth 40mm | ||
Hazardous Area Certification No | ||
Width 20.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic Welding Protection O5D PMD+Laser weighs 42.5 grams. It is designed to provide protection during welding operations.
Fixing element is made of stainless steel
Front pane is made PMMA
Related links
- ifm electronic, E2 Series Housing for Use with Sensor
- ifm electronic, E2 Series Tool for Use with Sensor
- ifm electronic, E2 Series Cap for Use with Sensor
- ifm electronic ROHS Standard
- ifm electronic, E212 Series Cap for Use with Sensor
- ifm electronic, E212 Series Bracket for Use with Sensor
- ifm electronic Black Counter for use with Sensor
- ifm electronic RoHS Standard
