ifm electronic, E2 Series Cap for Use with Sensor
- RS Stock No.:
- 594-866
- Mfr. Part No.:
- E21278
- Brand:
- ifm electronic
Subtotal (1 unit)*
$27.70
(exc. GST)
$30.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.70 |
*price indicative
- RS Stock No.:
- 594-866
- Mfr. Part No.:
- E21278
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cap | |
| Accessory Type | Cap | |
| For Use With | Sensor | |
| Series | E2 | |
| Width | 12.5mm | |
| Hazardous Area Certification | No | |
| Depth | 2.8mm | |
| Height | 33.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cap | ||
Accessory Type Cap | ||
For Use With Sensor | ||
Series E2 | ||
Width 12.5mm | ||
Hazardous Area Certification No | ||
Depth 2.8mm | ||
Height 33.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ifm electronic Pinhole Mask is designed for types O6E and O6S and is made of plastic. It has an application range of 0.2 meters and can detect objects as small as 0.4 mm in diameter. The mask weighs 6 grams and measures 33.5 x 12.5 x 2.8 mm.
Made of stainless steel
Related links
- ifm electronic, E2 Series Cap for Use with Sensor
- ifm electronic, E2 Series Housing for Use with Sensor
- ifm electronic, E2 Series Tool for Use with Sensor
- ifm electronic ROHS Standard
- ifm electronic, E212 Series Cap for Use with Sensor
- ifm electronic RoHS Standard
- ifm electronic CE Standard
- ifm electronic, E212 Series Bracket for Use with Sensor
