ifm electronic, EY Series Tool for Use with Sensor, CE Certified Standard
- RS Stock No.:
- 594-838
- Mfr. Part No.:
- EY5020
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,353.63
(exc. GST)
$1,488.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,353.63 |
*price indicative
- RS Stock No.:
- 594-838
- Mfr. Part No.:
- EY5020
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Tool | |
| Product Type | Tool | |
| For Use With | Sensor | |
| Series | EY | |
| Standards/Approvals | CE Certified | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Tool | ||
Product Type Tool | ||
For Use With Sensor | ||
Series EY | ||
Standards/Approvals CE Certified | ||
- COO (Country of Origin):
- IT
The ifm electronic muting arm set uses infrared light and is designed for crossbeam muting with two crossbeam multi-beam light barriers. It operates based on the through-beam sensor principle. The electrical requirements include an operating voltage of 19.2 to 28.8 V DC and a current consumption of 30 mA. The device is classified under protection class III, suitable for low-voltage safety applications.
Reverse polarity protection
Short-circuit protection
Overload protection
