ifm electronic, EY Series Cable for Use with Sensor, RoHS Standard
- RS Stock No.:
- 594-875
- Mfr. Part No.:
- EY3091
- Brand:
- ifm electronic
Subtotal (1 unit)*
$43.84
(exc. GST)
$48.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.84 |
*price indicative
- RS Stock No.:
- 594-875
- Mfr. Part No.:
- EY3091
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | EY | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series EY | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Connection Cable is designed for the connection of safety light curtains and safety light grids with OSSD, specifically for transmitters. It is configured for long-range applications and is free from silicone. The cable operates at voltages below 36 V DC with a protection class II rating. It supports a maximum current load of 4 A (at up to 40°C) and features IP67 protection.
Free from silicone
Nut is made of brass and is nickel-plated
Drag chain suitability
