ifm electronic, E7 Series Cable Flat Cable for Use with As Interface, CE Standard
- RS Stock No.:
- 723-497
- Mfr. Part No.:
- E74005
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$616.83
(exc. GST)
$678.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.83 |
*price indicative
- RS Stock No.:
- 723-497
- Mfr. Part No.:
- E74005
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Accessory | |
| Sub Type | Flat Cable | |
| Accessory Type | Cable | |
| For Use With | As Interface | |
| Series | E7 | |
| Height | 4mm | |
| Depth | 60mm | |
| Hazardous Area Certification | No | |
| Width | 10mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Accessory | ||
Sub Type Flat Cable | ||
Accessory Type Cable | ||
For Use With As Interface | ||
Series E7 | ||
Height 4mm | ||
Depth 60mm | ||
Hazardous Area Certification No | ||
Width 10mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The IFM electronic Flat Cable is designed for AS-Interface applications, ensuring reliable connectivity for various industrial needs. Constructed from EPDM, this 100 m cable is Ideal for environments requiring durability and flexibility. It operates under a voltage range of 26.5 to 31.6 V DC, making it suitable for a wide array of electronic components. This cable also stands out for its halogen-free construction, offering an environmentally friendly alternative. With a commendable temperature tolerance of -40 to 85 °C, it is fit for both extreme cold and heat, ensuring consistent performance in challenging conditions. Supplied on a convenient cable drum, this product enhances handling and is perfect for installations that demand efficient management of cable lengths.
Constructed from EPDM, ensuring long-lasting reliability
Halogen-free material contributes to a safer environment
Operating voltage range of 26.5 to 31.6 V DC allows versatile application
Designed for ambient temperatures from -40 to 85 °C, suitable for extreme conditions
Comes in a 100 m length, Ideal for extensive installations
Supplied on a cable drum for easy handling and deployment
Weighs 7744 g, providing a substantial yet manageable design
Single-pack quantity simplifies inventory management
