ifm electronic Cable Flat Cable for Use with The External 24 V Supply, UKCA Standard
- RS Stock No.:
- 723-251
- Mfr. Part No.:
- E7377A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$120.67
(exc. GST)
$132.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.67 |
*price indicative
- RS Stock No.:
- 723-251
- Mfr. Part No.:
- E7377A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Cable | |
| Sub Type | Flat Cable | |
| Product Type | Flat Cable | |
| For Use With | The External 24 V Supply | |
| Height | 68mm | |
| Hazardous Area Certification | ATEX Zone 2 | |
| Depth | 30.1mm | |
| Width | 41mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Cable | ||
Sub Type Flat Cable | ||
Product Type Flat Cable | ||
For Use With The External 24 V Supply | ||
Height 68mm | ||
Hazardous Area Certification ATEX Zone 2 | ||
Depth 30.1mm | ||
Width 41mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- PL
The IFM electronic Flat Cable Splitter serves a critical role in distributing AS-i voltage or an external 24 V supply. This component is designed for both indoor and outdoor usage, providing a reliable electrical design that ensures optimal connectivity. Its robust construction not only supports a maximum current load of 8 A but also withstands extreme ambient temperatures, with a noted range from -15°C to 60°C when connected to an EPDM cable. Enclosed within an IP67 casing, this splitter ensures functionality in harsh environments, Ideal for industrial applications demanding durability and reliability.
Protection class III ensures safe operation in various environments
Supports a maximum current load of 8 A, accommodating substantial power distribution
Electrical design compliant with AS-i standards for reliable integration
Functions effectively within an ambient temperature range of 0°C to 60°C
Allows for use in extreme conditions down to -15°C with appropriate wiring
IP67 rating guarantees protection against dust and water, suitable for outdoor applications
Greater protection in hazardous environments with IP68/IP69K capabilities
Pollution degree 2 indicates suitability for most factory settings
Related links
- ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with 24 V Power Supply, UKCA Standard
- ifm electronic Cable for Use with external 24 V power supply, UKCA Standard
- ifm electronic Cable Flat Cable for Use with AS-Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Insulation Displacement Technology, UKCA Standard
- ifm electronic Cable Flat Cable for Use with As Interface, UKCA Standard
- ifm electronic Cable Flat Cable for Use with Asi-Networks, UKCA Standard
- ifm electronic Cable Clip Cable Clip for Use with AS Interface Flat Cable, UKCA Standard
