Telemecanique Sensors, XUSZ Series Spring Arm for Use with XUSL4M, CE Standard
- RS Stock No.:
- 438-649
- Mfr. Part No.:
- XUSZASL2PPT
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,195.99
(exc. GST)
$2,415.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,195.99 |
*price indicative
- RS Stock No.:
- 438-649
- Mfr. Part No.:
- XUSZASL2PPT
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Spring Arm | |
| Product Type | Spring Arm | |
| For Use With | XUSL4M | |
| Series | XUSZ | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Height | 145mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Spring Arm | ||
Product Type Spring Arm | ||
For Use With XUSL4M | ||
Series XUSZ | ||
Width 200mm | ||
Hazardous Area Certification No | ||
Height 145mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors CE Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors 10 mm Resolution
- Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)
- Telemecanique Sensors Standard format Series Spring Return Limit Switch IP68 IP66, Zinc Zamak Alloy
