Telemecanique Sensors, XUSZ Series Fixing Base for Use with XUSL4E, XUSL2E, RoHS Standard

Subtotal (1 unit)*

$249.08

(exc. GST)

$273.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$249.08

*price indicative

RS Stock No.:
438-662
Mfr. Part No.:
XUSZFB1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Fixing Base

Product Type

Mounting Base

For Use With

XUSL4E, XUSL2E

Series

XUSZ

Hazardous Area Certification

No

Width

210mm

Height

26mm

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy