Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors, 5 Beam(s), 10 mm Resolution
- RS Stock No.:
- 438-667
- Mfr. Part No.:
- XUSZPM5BXPL09
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$2,058.96
(exc. GST)
$2,264.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,058.96 |
*price indicative
- RS Stock No.:
- 438-667
- Mfr. Part No.:
- XUSZPM5BXPL09
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSZ | |
| Beam Resolution | 10mm | |
| Component Type | Multi-beam Muting Sensors | |
| Standards/Approvals | CE | |
| Number of Beams | 5 | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 3.5m | |
| Maximum Response Time | 100ms | |
| Height | 170mm | |
| Width | 65mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSZ | ||
Beam Resolution 10mm | ||
Component Type Multi-beam Muting Sensors | ||
Standards/Approvals CE | ||
Number of Beams 5 | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 3.5m | ||
Maximum Response Time 100ms | ||
Height 170mm | ||
Width 65mm | ||
Length 100mm | ||
- COO (Country of Origin):
- IT
Related links
- Telemecanique Sensors XUSZ Series Light Curtain Multi-beam Muting Sensors 10 mm Resolution
- Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)
- Telemecanique Sensors CE Standard
- Telemecanique Sensors CE Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- Telemecanique Sensors XUSL2E, RoHS Standard
- SICK L Muting Series Light Curtain Receiver 300 mm Resolution
