Telemecanique Sensors, XUSZ Series Fixing Bracket for Use with XUSL4E, XUSL2E, RoHS Standard

Subtotal (1 unit)*

$123.07

(exc. GST)

$135.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.07

*price indicative

RS Stock No.:
438-661
Mfr. Part No.:
XUSZBSC6
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

XUSL4E, XUSL2E

Series

XUSZ

Width

100mm

Height

70mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy