Telemecanique Sensors XUSZ Series Light Curtain Safety Light Curtain, 1 Beam(s)

Subtotal (1 unit)*

$3,219.73

(exc. GST)

$3,541.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,219.73

*price indicative

RS Stock No.:
438-652
Mfr. Part No.:
XUSZAST2XT
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XUSZ

Component Type

Safety Light Curtain

Standards/Approvals

CE

Number of Beams

1

Maximum Supply Voltage

24V

Height

145mm

Length

700mm

Maximum Response Time

100ms

Width

200mm

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy