Banner, SMBQ20L Series Bracket for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-173
- Mfr. Part No.:
- SMBQ20L
- Brand:
- Banner
Subtotal (1 unit)*
$29.92
(exc. GST)
$32.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.92 |
*price indicative
- RS Stock No.:
- 331-173
- Mfr. Part No.:
- SMBQ20L
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBQ20L | |
| Hazardous Area Certification | No | |
| Height | 40.2mm | |
| Width | 13.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBQ20L | ||
Hazardous Area Certification No | ||
Height 40.2mm | ||
Width 13.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket is an accessory which is used for mounting applications. It is a right angled bracket.
Made of stainless steel
