Banner, SMBR55FRA Series Bracket Assembly for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-194
- Mfr. Part No.:
- SMBR55FRA
- Brand:
- Banner
Subtotal (1 unit)*
$24.89
(exc. GST)
$27.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.89 |
*price indicative
- RS Stock No.:
- 331-194
- Mfr. Part No.:
- SMBR55FRA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket Assembly | |
| For Use With | Industrial Automation | |
| Series | SMBR55FRA | |
| Height | 4mm | |
| Hazardous Area Certification | No | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket Assembly | ||
For Use With Industrial Automation | ||
Series SMBR55FRA | ||
Height 4mm | ||
Hazardous Area Certification No | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Advanced sensor solution is designed to enhance operational efficiency in a broad range of automation applications. The product delivers a reliable performance with its precise detection capabilities, ensuring that processes run smoothly and effectively. Engineered to offer versatility in challenging environments, it integrates seamlessly with various systems to meet specific operational needs.
An intuitive interface simplifies adjustments and settings
Offers exceptional versatility across a multitude of applications
Compact design allows for easy integration into existing systems
