Banner, SMBQ5XFA Series Bracket Kit for Use with Industrial Automation, RoHS Standard

Subtotal (1 unit)*

$87.20

(exc. GST)

$95.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.20

*price indicative

RS Stock No.:
331-179
Mfr. Part No.:
SMBQ5XFA
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Bracket Kit

Product Type

Bracket

For Use With

Industrial Automation

Series

SMBQ5XFA

Height

49.7mm

Width

37.4mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Banner Bracket Kit is an accessory kit used for 12 mm (1/2 in) Rod Bracket System. It includes 3/8-16 X 4 in Socket Head Cap Screw. It is made of Zinc Zamak.

Hardware packet included

Flat bracket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy