Banner, SMBQ20H Series Bracket Assembly for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-172
- Mfr. Part No.:
- SMBQ20H
- Brand:
- Banner
Subtotal (1 unit)*
$29.92
(exc. GST)
$32.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.92 |
*price indicative
- RS Stock No.:
- 331-172
- Mfr. Part No.:
- SMBQ20H
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket Assembly | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBQ20H | |
| Width | 15.7mm | |
| Hazardous Area Certification | No | |
| Height | 55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket Assembly | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBQ20H | ||
Width 15.7mm | ||
Hazardous Area Certification No | ||
Height 55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Mounting Bracket Assembly features a Z-shaped design and is made from durable stainless steel. This bracket provides a robust and corrosion-resistant solution for securely mounting equipment in industrial environments, offering strength and reliability for long-term use.
Prioritises user experience for intuitive operation
Optimises energy usage contributing to cost reductions
Supports a variety of applications making it highly versatile
