Banner, SMBQ5XFAM10 Series Bracket Kit for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-181
- Mfr. Part No.:
- SMBQ5XFAM10
- Brand:
- Banner
Subtotal (1 unit)*
$87.20
(exc. GST)
$95.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.20 |
*price indicative
- RS Stock No.:
- 331-181
- Mfr. Part No.:
- SMBQ5XFAM10
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Bracket Kit | |
| For Use With | Industrial Automation | |
| Series | SMBQ5XFAM10 | |
| Width | 37.4mm | |
| Height | 49.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Bracket Kit | ||
For Use With Industrial Automation | ||
Series SMBQ5XFAM10 | ||
Width 37.4mm | ||
Height 49.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Showcases a cutting-edge design tailored for versatility in industrial monitoring. Engineered for high performance, it enhances operational efficiency by enabling precise measurements and reliable detection capabilities. This innovative solution boasts robust construction, ensuring durability and longevity even in demanding environments.
Easy integration into existing systems for improved productivity
Userfriendly interface facilitates hasslefree operation
Optimised for versatile applications across various sectors
