Banner, SMBLTFFA Series Bracket Kit for Use with Industrial Automation, RoHS Standard
- RS Stock No.:
- 331-170
- Mfr. Part No.:
- SMBLTFFA
- Brand:
- Banner
Subtotal (1 unit)*
$74.69
(exc. GST)
$82.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.69 |
*price indicative
- RS Stock No.:
- 331-170
- Mfr. Part No.:
- SMBLTFFA
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Bracket Kit | |
| Product Type | Bracket | |
| For Use With | Industrial Automation | |
| Series | SMBLTFFA | |
| Height | 114mm | |
| Width | 37mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Bracket Kit | ||
Product Type Bracket | ||
For Use With Industrial Automation | ||
Series SMBLTFFA | ||
Height 114mm | ||
Width 37mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Bracket is an advanced solution tailored for precision sensor applications. Its design focuses on delivering highly reliable performance in a variety of environments, ensuring optimal functionality. With robust materials and an innovative construction, this product caters to the demanding needs of various industries, including automation and process control. The integration of cutting-edge technology enhances its capability, making it suitable for both simple and complex tasks.
Compact design enables easy installation in confined spaces
Operates seamlessly across varying environmental conditions
Enhances overall system efficiency through reliable functionality
