Banner, BRT Series for Use with Reflectors, Reflector, RoHS Standard
- RS Stock No.:
- 293-900
- Mfr. Part No.:
- BRT-23X14CM
- Brand:
- Banner
Subtotal (1 unit)*
$24.61
(exc. GST)
$27.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.61 |
*price indicative
- RS Stock No.:
- 293-900
- Mfr. Part No.:
- BRT-23X14CM
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Reflectors | |
| Series | BRT | |
| Width | 14mm | |
| Length | 23mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Reflectors | ||
Series BRT | ||
Width 14mm | ||
Length 23mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Banner Refector is designed to enhance your visual communication needs, offering a robust solution for both indoor and outdoor environments. Crafted with precision, it seamlessly integrates functionality and style, making it an ideal choice for various applications.
Designed to provide a userfriendly experience simplifying the display process
Available in multiple sizes to cater to your specific display needs
Ecofriendly materials highlight a commitment to sustainability
