Banner, BRT-1 Series for Use with Safety Equipment, Reflector, RoHS Compliant Standard
- RS Stock No.:
- 285-957
- Mfr. Part No.:
- BRT-1.5
- Brand:
- Banner
Subtotal (1 unit)*
$24.89
(exc. GST)
$27.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.89 |
*price indicative
- RS Stock No.:
- 285-957
- Mfr. Part No.:
- BRT-1.5
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Safety Equipment | |
| Series | BRT-1 | |
| Length | 46mm | |
| Width | 40mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Safety Equipment | ||
Series BRT-1 | ||
Length 46mm | ||
Width 40mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Banner Retroreflective Target is a circular reflector with a diameter of 40 mm, designed to enhance the performance of retroreflective photoelectric sensors. With a reflectivity factor of 1.0, it provides optimal reflection of light back to the sensor for reliable object detection over long distances.
Non included mounting
Related links
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector, RoHS Standard
- Banner Reflector, RoHS Compliant Standard
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
- Banner Reflector, RoHS Standard
- Banner Sensor Reflector, RoHS Standard
- Banner Reflector, RoHS Standard
