Banner, SMB Series Swivel Mount Bracket Bracket for Use with Swivel Compact 12 mm, RoHS Standard
- RS Stock No.:
- 293-191
- Mfr. Part No.:
- SMB1812SF
- Brand:
- Banner
Subtotal (1 unit)*
$44.80
(exc. GST)
$49.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.80 |
*price indicative
- RS Stock No.:
- 293-191
- Mfr. Part No.:
- SMB1812SF
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Bracket | |
| Product Type | Swivel Mount Bracket | |
| Accessory Type | Swivel Mount Bracket | |
| For Use With | Swivel Compact 12 mm | |
| Series | SMB | |
| Width | 50.8mm | |
| Hazardous Area Certification | No | |
| Depth | 25.4mm | |
| Height | 40.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Bracket | ||
Product Type Swivel Mount Bracket | ||
Accessory Type Swivel Mount Bracket | ||
For Use With Swivel Compact 12 mm | ||
Series SMB | ||
Width 50.8mm | ||
Hazardous Area Certification No | ||
Depth 25.4mm | ||
Height 40.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Bracket is an accessory which is a swivel mount type. Only one quantity is included.
Made of PBT
Hardware pack included
