Omron, E39 Series Sensor Reflector for Use with Retro Reflective Photoelectric Sensors
- RS Stock No.:
- 254-3447
- Distrelec Article No.:
- 137-59-081
- Mfr. Part No.:
- E39-R7
- Brand:
- Omron
Subtotal (1 unit)*
$63.99
(exc. GST)
$70.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.99 |
*price indicative
- RS Stock No.:
- 254-3447
- Distrelec Article No.:
- 137-59-081
- Mfr. Part No.:
- E39-R7
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor Reflector | |
| Accessory Type | Sensor Reflector | |
| For Use With | Retro Reflective Photoelectric Sensors | |
| Series | E39 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor Reflector | ||
Accessory Type Sensor Reflector | ||
For Use With Retro Reflective Photoelectric Sensors | ||
Series E39 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Omron E39 Series Sensor Reflector, For Use With Retro Reflective Photoelectric Sensors, 84mm Diameter - E39-R7
This sensor reflector is a crucial accessory designed for retro reflective photoelectric sensors, enhancing the performance of light barrier sensors in various automation applications. The E39-R7 is compact, facilitating seamless integration into existing setups. It works effectively with Omron sensor reflectors, contributing to efficient operation in challenging environments.
Features & Benefits
• High durability ensures long-term performance
• IP67 and IP69K ratings provide effective water resistance
• Compatibility with various sensor types enhances versatility
• Designed for optimal light reflection to improve detection
• Adjustable sensing distance allows for tailored applications
• Consistent function in demanding environments with minimal interference
Applications
• Utilised with retro reflective photoelectric sensors in automated systems
• Suitable for light barrier sensor across multiple industries
• Integrates into complex sensor setups for enhanced efficiency
• Supports industrial requiring precise object detection
No, it is not suitable for direct sunlight exposure.
Yes, it enhances sensor efficiency and reliability.
It is specifically designed for retro reflective photoelectric sensors.
The sensing distance can be customised through the installation settings.
Related links
- Omron Sensor Reflector for Use with Retro Reflective Photoelectric Sensors Without M.S.R, Retro Reflective Photoelectric
- Omron Sensor Reflector for Use with Retro Reflective Photoelectric Sensors With M.S.R, Retro Reflective Photoelectric
- Omron
- Omron Sensor Reflector for Use with E39 Series Photoelectric Sensors
- Photoelectric Sensors
- SICK for Use with Retroreflective Sensors, Sensor Reflector
- Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
