Banner, SMB Series Swivel Mount Bracket for Use with Swivel With Tilt And Pan Movement 30 mm, RoHS Standard
- RS Stock No.:
- 293-204
- Mfr. Part No.:
- SMB30FAM10
- Brand:
- Banner
Subtotal (1 unit)*
$49.81
(exc. GST)
$54.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.81 |
*price indicative
- RS Stock No.:
- 293-204
- Mfr. Part No.:
- SMB30FAM10
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Swivel Mount Bracket | |
| Accessory Type | Swivel Mount Bracket | |
| For Use With | Swivel With Tilt And Pan Movement 30 mm | |
| Series | SMB | |
| Width | 31.8mm | |
| Hazardous Area Certification | No | |
| Height | 74.65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Swivel Mount Bracket | ||
Accessory Type Swivel Mount Bracket | ||
For Use With Swivel With Tilt And Pan Movement 30 mm | ||
Series SMB | ||
Width 31.8mm | ||
Hazardous Area Certification No | ||
Height 74.65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The Banner Innovative sensor is designed for maximum performance, ensuring precise detection in a compact form factor. Utilising cutting-edge technology, it offers unparalleled reliability and accuracy, making it an ideal solution for a variety of industrial applications.
Userfriendly interface simplifies setup and operation
Versatile compatibility allows integration with various systems
Designed for high performance in demanding industrial applications
