Banner, SMB Series Swivel Mount Bracket Bracket for Use with PICO-GUARD points, RoHS Standard
- RS Stock No.:
- 293-193
- Mfr. Part No.:
- SMB1815SF
- Brand:
- Banner
Subtotal (1 unit)*
$57.33
(exc. GST)
$63.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.33 |
*price indicative
- RS Stock No.:
- 293-193
- Mfr. Part No.:
- SMB1815SF
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Bracket | |
| Product Type | Swivel Mount Bracket | |
| Accessory Type | Swivel Mount Bracket | |
| For Use With | PICO-GUARD points | |
| Series | SMB | |
| Hazardous Area Certification | No | |
| Width | 50.8mm | |
| Depth | 25.4mm | |
| Height | 39mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Bracket | ||
Product Type Swivel Mount Bracket | ||
Accessory Type Swivel Mount Bracket | ||
For Use With PICO-GUARD points | ||
Series SMB | ||
Hazardous Area Certification No | ||
Width 50.8mm | ||
Depth 25.4mm | ||
Height 39mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Innovative sensing solution is designed to provide exceptional performance in various applications. Featuring advanced technology for reliable detection, it ensures optimal functionality even in challenging environments. The product integrates seamlessly with existing systems, enhancing automation while reducing downtime.
Integrates effortlessly into existing automation systems
Userfriendly setup ensures a quick and straightforward installation
Delivers high reliability enhancing overall operational efficiency
