Banner Lens 6 mm for Use with Fiber Optic, RoHS standard Standard
- RS Stock No.:
- 292-668
- Mfr. Part No.:
- L4C6
- Brand:
- Banner
Subtotal (1 unit)*
$94.60
(exc. GST)
$104.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.60 |
*price indicative
- RS Stock No.:
- 292-668
- Mfr. Part No.:
- L4C6
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| Accessory Type | Lens | |
| For Use With | Fiber Optic | |
| Height | 20.2mm | |
| Hazardous Area Certification | No | |
| Depth | 20.2mm | |
| Diameter | 6mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS standard | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
Accessory Type Lens | ||
For Use With Fiber Optic | ||
Height 20.2mm | ||
Hazardous Area Certification No | ||
Depth 20.2mm | ||
Diameter 6mm | ||
Width 6mm | ||
Standards/Approvals RoHS standard | ||
- COO (Country of Origin):
- CN
The Banner Fiber Optic excels in automating even the most complex tasks with precision and ease. Designed to enhance operational efficiency, it stands out for its user-friendly interface and robust performance capabilities. This device integrates seamlessly into existing systems, making it a valuable addition to various applications. Its durable construction ensures longevity, while advanced technology drives superior functionality, allowing users to optimise their workflow effortlessly. With a focus on reliability and safety, this product is engineered to meet the demands of todays dynamic industrial environments, providing peace of mind and exceptional results.
Incorporates advanced sensors for accurate detection and response
Designed with a rugged housing to withstand harsh industrial conditions
Features compatibility with a wide range of equipment for enhanced versatility
Related links
- Banner Lens 4.3 mm for Use with Fiber Optic Rang, RoHS standard Standard
- Banner Lens 28.5 mm for Use with Glass Fiber Lens, RoHS standard Standard
- Banner Lens 12.4 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Extended Range Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Glass Lens, RoHS standard Standard
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors RoHS Standard
- Banner CE, RoHS Standard
