Telemecanique Sensors, XUFZ Series Protective Tube for Use with M6 Fibre Optic, RoHS Standard
- RS Stock No.:
- 434-990
- Mfr. Part No.:
- XUFZ310
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$69.11
(exc. GST)
$76.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.11 |
*price indicative
- RS Stock No.:
- 434-990
- Mfr. Part No.:
- XUFZ310
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Protective Tube | |
| Product Type | Photoelectric Sensor | |
| For Use With | M6 Fibre Optic | |
| Series | XUFZ | |
| Width | 135mm | |
| Hazardous Area Certification | No | |
| Height | 15mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Protective Tube | ||
Product Type Photoelectric Sensor | ||
For Use With M6 Fibre Optic | ||
Series XUFZ | ||
Width 135mm | ||
Hazardous Area Certification No | ||
Height 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
