Banner Lens 27.2 mm for Use with Extended Range Lens, RoHS standard Standard
- RS Stock No.:
- 292-665
- Mfr. Part No.:
- L16FSS
- Brand:
- Banner
Subtotal (1 unit)*
$266.47
(exc. GST)
$293.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.47 |
*price indicative
- RS Stock No.:
- 292-665
- Mfr. Part No.:
- L16FSS
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| Accessory Type | Lens | |
| For Use With | Extended Range Lens | |
| Hazardous Area Certification | No | |
| Width | 27.2mm | |
| Diameter | 27.2mm | |
| Height | 60.4mm | |
| Depth | 60.4mm | |
| Standards/Approvals | RoHS standard | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
Accessory Type Lens | ||
For Use With Extended Range Lens | ||
Hazardous Area Certification No | ||
Width 27.2mm | ||
Diameter 27.2mm | ||
Height 60.4mm | ||
Depth 60.4mm | ||
Standards/Approvals RoHS standard | ||
- COO (Country of Origin):
- US
The Banner Lens stands out in the market due to its cutting-edge technology and user-friendly design. Perfectly suited for various applications, it offers robust performance while ensuring operational efficiency. Its compact form factor allows for seamless integration into existing systems, making it an ideal choice for professionals seeking both reliability and versatility. With this product, you can elevate your operational standards and enhance productivity without compromising on quality. Its advanced features ensure that it meets the demands of modern environments, providing a dependable solution for a multitude of needs.
Features an intuitive interface that simplified user interaction
Capable of withstanding harsh environmental conditions
Provides real time feedback for improved decision making
Related links
- Banner Lens 27.2 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 12.4 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 28.5 mm for Use with Glass Fiber Lens, RoHS standard Standard
- Banner Lens 6 mm for Use with Fiber Optic, RoHS standard Standard
- Banner Lens 4.3 mm for Use with Fiber Optic Rang, RoHS standard Standard
- Omron RoHS Standard
- Festo RoHS Standard
- Banner CE, RoHS Standard
