Banner Lens 4.3 mm for Use with Fiber Optic Rang, RoHS standard Standard
- RS Stock No.:
- 292-667
- Mfr. Part No.:
- L2
- Brand:
- Banner
Subtotal (1 unit)*
$89.62
(exc. GST)
$98.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.62 |
*price indicative
- RS Stock No.:
- 292-667
- Mfr. Part No.:
- L2
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Lens | |
| Product Type | Sensor | |
| For Use With | Fiber Optic Rang | |
| Width | 4.3mm | |
| Hazardous Area Certification | No | |
| Height | 9.1mm | |
| Diameter | 4.3mm | |
| Depth | 9.1mm | |
| Standards/Approvals | RoHS standard | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Lens | ||
Product Type Sensor | ||
For Use With Fiber Optic Rang | ||
Width 4.3mm | ||
Hazardous Area Certification No | ||
Height 9.1mm | ||
Diameter 4.3mm | ||
Depth 9.1mm | ||
Standards/Approvals RoHS standard | ||
- COO (Country of Origin):
- CN
The Banner Opposed Fiber Lens is used for longer range. It accepts M2.5 & M2.6 Threaded Fibers.
Range extension
Related links
- Banner Lens 6 mm for Use with Fiber Optic, RoHS standard Standard
- Banner Lens 28.5 mm for Use with Glass Fiber Lens, RoHS standard Standard
- Banner Lens 12.4 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Glass Lens, RoHS standard Standard
- Banner Lens 27.2 mm for Use with Extended Range Lens, RoHS standard Standard
- Banner CE, RoHS Standard
- Banner RoHS Standard
- Banner Reflector, RoHS Standard
