Banner, 45LM Series Timer Block for Use with Object Detection, CE, RoHS Compliant, UL Listed Standard
- RS Stock No.:
- 285-952
- Mfr. Part No.:
- 45LM58D
- Brand:
- Banner
Subtotal (1 unit)*
$174.33
(exc. GST)
$191.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.33 |
*price indicative
- RS Stock No.:
- 285-952
- Mfr. Part No.:
- 45LM58D
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Accessory Type | Timer Block | |
| For Use With | Object Detection | |
| Series | 45LM | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Accessory Type Timer Block | ||
For Use With Object Detection | ||
Series 45LM | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
- COO (Country of Origin):
- US
The Banner Plug-in Logic and Display Modules for Q45 Series Photoelectric Sensors. Module allows sensor output to be set for normally-open or normally-closed operation. Models with signal strength display give a precise indication of excess gain, valuable for sensor setup and alignment, for critical evaluation of alternative sensing schemes, and for close monitoring of sensing performance over time (for example, dirt build-up on lenses or progressive misalignment).
Module allows sensor output to be set for normally-open or normally-closed operation
