Banner, TL70 Series Signal Module Light Module for Use with TL70 Tower light, CE, RoHS Compliant, UL Listed Standard
- RS Stock No.:
- 286-003
- Mfr. Part No.:
- SG-TL70-RGB14
- Brand:
- Banner
Subtotal (1 unit)*
$333.12
(exc. GST)
$366.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.12 |
*price indicative
- RS Stock No.:
- 286-003
- Mfr. Part No.:
- SG-TL70-RGB14
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Light Module | |
| Product Type | Module | |
| Accessory Type | Signal Module | |
| For Use With | TL70 Tower light | |
| Series | TL70 | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Light Module | ||
Product Type Module | ||
Accessory Type Signal Module | ||
For Use With TL70 Tower light | ||
Series TL70 | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
- COO (Country of Origin):
- MX
The Banner TL70 Light Module is an audible indicator featuring 14-color RGB lighting, offering versatile signaling with options for steady on or flashing modes. It operates within a 12-30 V DC voltage range and is rated IP65, making it suitable for use in challenging industrial environments. The module comes in a black housing and is designed for use with the B-TL70 bases for easy integration.
IP65 protection rates
Related links
- Banner Reflector RoHS Compliant, UL Listed Standard
- Banner CE UL Listed Standard
- Banner CE UL Listed Standard
- Banner CE UL Listed Standard
- Banner Reflective Tape RoHS Compliant, UL Listed Standard
- Banner IEC/EN61010-1 Standard
- Banner TL70 Series Black LED Bulb 30V dc IP50
- Banner TL70 Series Grey LED Bulb 30V dc IP50
