Omron, F03 Series Liquid Leakage Sensing Band for Use with Conditional, CE Certified, CSA, UL Listed Standard
- RS Stock No.:
- 266-0085
- Mfr. Part No.:
- F03-16PE 2M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 266-0085
- Mfr. Part No.:
- F03-16PE 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Liquid Leakage Sensing Band | |
| Product Type | Sensor | |
| For Use With | Conditional | |
| Series | F03 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Certified, CSA, UL Listed | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Liquid Leakage Sensing Band | ||
Product Type Sensor | ||
For Use With Conditional | ||
Series F03 | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Certified, CSA, UL Listed | ||
- COO (Country of Origin):
- JP
The Omron sensing band is used for core and polyethylene used for sheath to ensure high resistance to both acidic and alkaline liquids.
Standard model
Related links
- Omron CE Certified UL Listed Standard
- Omron, F03 Series Electrode
- Omron, F03 Series Electrode for Use with Conductive Level Controller
- Omron, F03 Series Electrode Connector for Use with Floatless Level Controller
- Omron, F03 Series Electrode Separator Separator for Use with Floatless Level Controller
- Omron F03 Series Electrolode Holder Electrode Housing Stainless Steel
- Omron P2RF 8 Way 250V ac DIN Rail Relay Socket KL7 Series Liquid Leakage Sensor,
- Banner Reflector RoHS Compliant, UL Listed Standard
