Banner, BRT Series for Use with Photoelectric Sensor, Reflector, CE, RoHS Compliant, UL Listed Standard

Subtotal (1 unit)*

$29.92

(exc. GST)

$32.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.92

*price indicative

RS Stock No.:
285-909
Mfr. Part No.:
BRT-50D
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Reflector

For Use With

Photoelectric Sensor

Series

BRT

Length

51mm

Width

10mm

Standards/Approvals

CE, RoHS Compliant, UL Listed

COO (Country of Origin):
DE
The Banner Retroreflective Target is a circular reflector with a diameter of 50.8 mm, designed to enhance the performance of retroreflective photoelectric sensors. With a reflectivity factor of 1.0, it provides optimal reflection of light back to the sensor for reliable object detection over long distances.

Non included mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy