Eaton, Moeller Series Connecting Cable, CE, RoHS Standard
- RS Stock No.:
- 272-1231
- Mfr. Part No.:
- 177307 CSAS6A6CY2205
- Brand:
- Eaton
Subtotal (1 unit)*
$270.74
(exc. GST)
$297.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.74 |
*price indicative
- RS Stock No.:
- 272-1231
- Mfr. Part No.:
- 177307 CSAS6A6CY2205
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Cable | |
| Accessory Type | Connecting Cable | |
| Series | Moeller | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Cable | ||
Accessory Type Connecting Cable | ||
Series Moeller | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Moeller series CSAS accessory connection cable that has multi core cable type and yellow colour cable sheath. It has female type of plug in contact.
Cable length 5 m
CE compliances
Note
Eaton formerly known as Moeller
