Jumo, 202810 Series Non-Metallic Fitting Angled Seat Fitting for Use with Electrochemical Sensors, RoHS, EN 60529
- RS Stock No.:
- 279-746
- Mfr. Part No.:
- 202810/01-971-86
- Brand:
- Jumo
Subtotal (1 unit)*
$627.07
(exc. GST)
$689.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $627.07 |
*price indicative
- RS Stock No.:
- 279-746
- Mfr. Part No.:
- 202810/01-971-86
- Brand:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Non-Metallic Fitting | |
| Sub Type | Angled Seat Fitting | |
| Product Type | Flow Controller Fitting Kit | |
| For Use With | Electrochemical Sensors | |
| Series | 202810 | |
| Width | 110mm | |
| Depth | 150mm | |
| Height | 228.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Non-Metallic Fitting | ||
Sub Type Angled Seat Fitting | ||
Product Type Flow Controller Fitting Kit | ||
For Use With Electrochemical Sensors | ||
Series 202810 | ||
Width 110mm | ||
Depth 150mm | ||
Height 228.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN 60529 | ||
- COO (Country of Origin):
- DE
The Jumo Angled seat fitting made of PVC material in DN 25 takes a sensor with Pg13.5 thread and an insertion length of 120mm. It is designed for an operating temperature of 0 to +60°C. The fitting is to be installed in the process via two butt joints.
Mounted directly in the liquid flow lines or in a bypass pipe
Protect the built in sensors against breakage
For holding electrochemical sensors
IP65 and EN 60529 protection
