Jumo, 202810 Series Non-Metallic Fitting Angled Seat Fitting for Use with Electrochemical Sensors, RoHS, EN 60529

Subtotal (1 unit)*

$605.12

(exc. GST)

$665.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$605.12

*price indicative

RS Stock No.:
279-558
Mfr. Part No.:
202810/01-970-86
Brand:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Sub Type

Angled Seat Fitting

Accessory Type

Non-Metallic Fitting

Product Type

Flow Controller Fitting Kit

For Use With

Electrochemical Sensors

Series

202810

Hazardous Area Certification

No

Standards/Approvals

RoHS, EN 60529

COO (Country of Origin):
DE
The Jumo Angled seat fitting made of PVC material in DN 20 takes a sensor with Pg13.5 thread and an insertion length of 120mm. It is designed for an operating temperature of 0 to +60°C. The fitting is to be installed in the process via two butt joints.

Mounted directly in the liquid flow lines or in a bypass pipe

Protect the built in sensors against breakage

For holding electrochemical sensors

IP65 and EN 60529 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy