Omron Plastic Fibre Optic Sensor 4000 mm, IP54
- RS Stock No.:
- 214-7101
- Mfr. Part No.:
- E32-ET16WR-1 2M
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,358.06
(exc. GST)
$1,493.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,358.06 |
- RS Stock No.:
- 214-7101
- Mfr. Part No.:
- E32-ET16WR-1 2M
- Brand:
- Omron
Related links
- Omron Fibre Optic Sensor 4000 mm, IP54
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, NPN, PNP Output, IP50
- Omron Plastic Fibre Optic Sensor, IP67
- Omron Plastic Fibre Optic Sensor 2 m, IP67
- Omron Fibre Optic Sensor 4000 mm
- Omron Plastic Fibre Optic Sensor 150 mm