Telemecanique Sensors, XUZ Series Fixing Bracket 12 mm for Use with Sensors
- RS Stock No.:
- 437-993
- Mfr. Part No.:
- XUZB2012
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$68.58
(exc. GST)
$75.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.58 |
*price indicative
- RS Stock No.:
- 437-993
- Mfr. Part No.:
- XUZB2012
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Fixing Bracket | |
| Accessory Type | Fixing Bracket | |
| For Use With | Sensors | |
| Series | XUZ | |
| Hazardous Area Certification | No | |
| Height | 40mm | |
| Width | 35mm | |
| Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Fixing Bracket | ||
Accessory Type Fixing Bracket | ||
For Use With Sensors | ||
Series XUZ | ||
Hazardous Area Certification No | ||
Height 40mm | ||
Width 35mm | ||
Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
Related links
- Telemecanique Sensors, XUZ Series Fixing Bracket 10 mm for Use with Sensors
- Telemecanique Sensors, XUZ Series Fixing Bracket 8 mm for Use with XUY
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUM
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUJ
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUY
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUK
- Telemecanique Sensors XUKR
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with Photoelectric Sensor
