Eaton, E57 Series Protective Cap Protection Cap 18 mm for Use with Sensor

Subtotal (1 unit)*

$59.82

(exc. GST)

$65.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.82

*price indicative

RS Stock No.:
240-027
Mfr. Part No.:
136203 E57KP18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Protective Cap

Sub Type

Protection Cap

Product Type

Protective Cap

For Use With

Sensor

Series

E57

Diameter

18mm

Depth

44.45mm

Hazardous Area Certification

No

Width

44.45mm

Height

76.2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Eaton protection cap is an essential accessory for M18 inductive sensors, designed to enhance durability and performance. Tailored specifically for The Eaton Moeller series E57, it ensures robust protection in various operational environments. The cap's dimensions and precise engineering facilitate a snug fit, safeguarding the sensors against potential damage. It is expertly crafted by Eaton, a reputable brand known for its commitment to quality and innovation. This product is particularly suited for demanding applications where reliability is paramount. With its sleek design and high-quality materials, this accessory seamlessly integrates with existing installations while providing superior resistance to environmental factors, ensuring longevity and efficiency.

Engineered to safeguard M18 sensors against impacts and debris

Facilitates seamless compatibility with Eaton's Moeller series E57

Constructed from high-quality materials for enhanced durability

Compact dimensions allow for effortless installation and integration

Helps maintain the optimal functioning of inductive sensors

Supports prolonged operational life in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy