Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- RS Stock No.:
- 245-918
- Mfr. Part No.:
- 135749 E58KAM18
- Brand:
- Eaton
Subtotal (1 unit)*
$170.11
(exc. GST)
$187.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.11 |
*price indicative
- RS Stock No.:
- 245-918
- Mfr. Part No.:
- 135749 E58KAM18
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Support Bracket | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | E58 Harsh Duty Sensors | |
| Series | E58 | |
| Hazardous Area Certification | No | |
| Depth | 133.35mm | |
| Height | 63.5mm | |
| Width | 69.85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Support Bracket | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With E58 Harsh Duty Sensors | ||
Series E58 | ||
Hazardous Area Certification No | ||
Depth 133.35mm | ||
Height 63.5mm | ||
Width 69.85mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton fixing bracket, part of the Moeller series E58, delivers exceptional adaptability and insulation, making it an essential accessory for various installations. Designed for versatility, this bracket supports M18 mounting requirements, allowing for seamless integration into your existing setups. Constructed from high-quality stainless steel, it not only provides strength but also withstands challenging environmental conditions. The innovative design accommodates a wide range of applications, ensuring robust performance while enhancing overall system stability. With its compact dimensions, it easily fits into tight spaces, ensuring a neat and efficient installation every time. Ideal for both professionals and DIY enthusiasts, this accessory facilitates a reliable and secure mounting solution that meets your operational needs efficiently.
Crafted from durable stainless steel for enhanced longevity
Designed for M18 mounting, ensuring compatibility with multiple systems
Offers excellent insulation properties for reliable performance
Compact design ideal for installations in confined spaces
Suitable for a wide temperature range, ensuring reliability in varying conditions
Part of the Moeller series E58, known for its proven performance
Related links
- Eaton, E58 Series Bracket Support Bracket for Use with E58 Harsh Duty Sensors
- Eaton, E58 Series Support Bracket Support Bracket for Use with Sensor
- Eaton, E58 Series Fixing Bracket Support Bracket for Use with Proximity Switches
- Eaton 135670 E58-18DP50-HD Threaded Barrel Inductive Proximity Sensor, M18 NPN E58 Harsh Duty 132V ac 132 V ac 30 V dc
- Eaton, E58 Series Adapter Conduit Adapter 30 mm for Use with Proximity Switches
- Eaton, E57 Series Fixing Bracket Support Bracket 18 mm for Use with M18 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 30 mm for Use with M30 Sensors
- Eaton, E57 Series Fixing Bracket Support Bracket 12 mm for Use with M12 Sensors
