Eaton, CSAS Series Cable Connecting Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 244-836
- Mfr. Part No.:
- 136267 CSAS3F3CY2210
- Brand:
- Eaton
Subtotal (1 unit)*
$100.62
(exc. GST)
$110.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.62 |
*price indicative
- RS Stock No.:
- 244-836
- Mfr. Part No.:
- 136267 CSAS3F3CY2210
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Sub Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Flat | |
| Series | CSAS | |
| Hazardous Area Certification | No | |
| Depth | 152.4mm | |
| Diameter | 12mm | |
| Height | 152.4mm | |
| Width | 44.45mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Sub Type Connecting Cable | ||
Product Type Cable | ||
For Use With Flat | ||
Series CSAS | ||
Hazardous Area Certification No | ||
Depth 152.4mm | ||
Diameter 12mm | ||
Height 152.4mm | ||
Width 44.45mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series CSAS connection cable is engineered to deliver exceptional performance in a variety of applications. Designed with precision, this three-pole cable measures a generous 10 meters in length and features M12 flat open ends for seamless connectivity. Crafted to withstand a broad ambient temperature range from -25 °C to 70 °C, it guarantees operational reliability even in challenging environments. The robust construction ensures a high degree of protection, making it suitable for both indoor and outdoor use. As a versatile accessory, this connection cable supports AC voltage types, making it an ideal choice for various electronic configurations. With a striking yellow sheath, it not only stands out visually but is also designed for durability, ensuring long-term use in demanding scenarios.
Features a three-pole design for efficient connectivity
Designed for a wide temperature range to ensure reliable performance
Constructed with high-quality materials for enhanced durability
M12 connectors provide secure and stable connections
Yellow cable sheath offers high visibility for safety and easy identification
Compact design improves installation flexibility and convenience
Resilient against environmental factors, suitable for both indoor and outdoor applications
