Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 244-842
- Mfr. Part No.:
- 136283 CSDR4A4CY2205-D
- Brand:
- Eaton
Subtotal (1 unit)*
$111.64
(exc. GST)
$122.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.64 |
*price indicative
- RS Stock No.:
- 244-842
- Mfr. Part No.:
- 136283 CSDR4A4CY2205-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connection Cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Flat | |
| Series | CSDR | |
| Width | 152.4mm | |
| Hazardous Area Certification | No | |
| Depth | 177.8mm | |
| Diameter | 12mm | |
| Height | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connection Cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Flat | ||
Series CSDR | ||
Width 152.4mm | ||
Hazardous Area Certification No | ||
Depth 177.8mm | ||
Diameter 12mm | ||
Height 25.4mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton connection cable from Eaton Moellers series CSDR is engineered for seamless integration and enhanced performance in DC current applications. With a robust design tailored for reliability, this 4-pole cable features an angled M12 plug for the box side and a straight coupling for the field side, ensuring ease of installation and flexibility in tight spaces. Measuring an optimal 5 metres in length, it is suitable for a wide range of industrial uses. The cable sheath is distinguished by its vibrant yellow colour, which provides not only a clear visual cue but also contributes to the identification in complex setups. This product is fully compliant with CE certification, reflecting Eaton's commitment to quality and safety standards in every aspect of its construction. Its operational capabilities are further enhanced with a capability to withstand a broad temperature range, making it reliable even in challenging environments.
Designed for use in DC current applications, ensuring compatibility with various systems
Features a four-pole connection for efficient functionality
Angled M12 plug allows for better spatial management during installations
Constructed with a durable cable sheath, providing reliability under various conditions
Performance optimised for ambient temperatures ranging from -25 °C to 70 °C
CE certified for compliance with international safety standards
Versatile 5-metre length facilitates flexible installation options
Vibrant yellow colour aids in quick identification and enhances visibility
Robust construction suitable for industrial environments
