Eaton, CSDS Series Cable Connection Cable 12 mm for Use with Flat, CE Standard
- RS Stock No.:
- 240-052
- Mfr. Part No.:
- 136291 CSDS4A4CY2201-D
- Brand:
- Eaton
Subtotal (1 unit)*
$94.10
(exc. GST)
$103.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.10 |
*price indicative
- RS Stock No.:
- 240-052
- Mfr. Part No.:
- 136291 CSDS4A4CY2201-D
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connection Cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Flat | |
| Series | CSDS | |
| Height | 152.4mm | |
| Width | 152.4mm | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Depth | 177.8mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connection Cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Flat | ||
Series CSDS | ||
Height 152.4mm | ||
Width 152.4mm | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Depth 177.8mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series CSDS connection cable is designed to deliver exceptional performance for your DC current applications. With a robust four-pole configuration and a generous length of 1 metre, this cable ensures reliability and stability in connectivity. Its straight coupling M12 design facilitates easy integration into your existing systems, while the premium construction materials guarantee longevity, even in challenging environments. Engineered for use in a variety of settings, from industrial automation to commercial applications, this product excels in maintaining efficient data transmission and power control. With its high degree of protection and rated for demanding ambient temperatures, it is an ideal choice for professionals seeking dependable accessories.
Four-pole configuration enhances connectivity capabilities
Multimedia cable design ensures compatibility with a wide range of devices
Straight coupling provides a streamlined approach for space-constrained installations
Electrical connections on both ends facilitate easy setup
Designed to withstand ambient temperatures from -25 °C to 70 °C
Cable sheath is vibrant yellow, offering visibility in various settings
Made with high-quality materials to ensure durability under strain
Continuity resistor is effectively managed at 0 mΩ for optimal performance
Perfect for diverse applications, enhancing operational efficiency across industries
Plug-in contact types simplify the process of connecting components
