Eaton, CSAR Series Cable Connecting Cable 12 mm for Use with Right Angled, CE Standard
- RS Stock No.:
- 241-319
- Mfr. Part No.:
- 136262 CSAR3F3CY2202
- Brand:
- Eaton
Subtotal (1 unit)*
$60.47
(exc. GST)
$66.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.47 |
*price indicative
- RS Stock No.:
- 241-319
- Mfr. Part No.:
- 136262 CSAR3F3CY2202
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Sub Type | Connecting Cable | |
| Product Type | Cable | |
| For Use With | Right Angled | |
| Series | CSAR | |
| Diameter | 12mm | |
| Depth | 165.1mm | |
| Hazardous Area Certification | No | |
| Width | 165.1mm | |
| Height | 12.7mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Sub Type Connecting Cable | ||
Product Type Cable | ||
For Use With Right Angled | ||
Series CSAR | ||
Diameter 12mm | ||
Depth 165.1mm | ||
Hazardous Area Certification No | ||
Width 165.1mm | ||
Height 12.7mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton connection cable from The Eaton Moeller series CSAR offers a robust and dependable solution for your industrial connectivity needs. Designed to provide seamless integration with various systems, this three-pole cable ensures exceptional conductivity and stability, making it an ideal choice for applications where reliability is paramount. With an angled M12 connection at one end and an open end cable at the other, it facilitates straightforward installation and optimal space management. Constructed to withstand a broad temperature range and featuring a durable yellow sheath, this cable not only satisfies functional requirements but also enhances visibility in work areas. Whether you are in manufacturing, automation, or any sector relying on precise control signals, this accessory cable empowers your operations with guaranteed performance and safety.
Three-pole configuration for versatile connectivity options
Angled M12 connection design optimises space in tight installations
Durable yellow cable sheath enhances visibility and safety
Compatible with a variety of industrial applications for flexibility
Rated for high ambient temperatures, ensuring reliability in diverse environments
Constructed with robust materials for long-lasting performance
Plug-in contact types enhance ease of use and installation efficiency
Resilient against vibrations for stable operation over time
Seamless integration with Eaton systems for improved performance
Related links
- Eaton CE Standard
- Eaton CE Standard
- Eaton CE Standard
- Eaton CE Standard
- Eaton CE Certified Standard
- Schneider Electric Connecting Cable Lexium Series Cable for Use with SSI Serial Incremental
- Schneider Electric Connecting Cable Lexium Series Cable for Use with Lexium Integrated Drive
- Schneider Electric Connecting Cable Lexium Series Cable for Use with Stepper Drive SD326 and External Impulsion
