Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Right Angled, CE Standard
- RS Stock No.:
- 243-343
- Mfr. Part No.:
- 136273 CSDR4A3CY2205
- Brand:
- Eaton
Subtotal (1 unit)*
$52.09
(exc. GST)
$57.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.09 |
*price indicative
- RS Stock No.:
- 243-343
- Mfr. Part No.:
- 136273 CSDR4A3CY2205
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Sub Type | Connection Cable | |
| Product Type | Cable | |
| For Use With | Right Angled | |
| Series | CSDR | |
| Height | 25.4mm | |
| Diameter | 12mm | |
| Depth | 165.1mm | |
| Hazardous Area Certification | No | |
| Width | 165.1mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Sub Type Connection Cable | ||
Product Type Cable | ||
For Use With Right Angled | ||
Series CSDR | ||
Height 25.4mm | ||
Diameter 12mm | ||
Depth 165.1mm | ||
Hazardous Area Certification No | ||
Width 165.1mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CSDR connection cable is expertly designed for seamless performance in various applications. Featuring a four-pole configuration, this multimedia cable boasts rugged construction and versatility, making it ideal for combining power and signal connections in demanding environments. With a generous length of 5 metres, this cable ensures flexibility in installation while maintaining a robust connection. Engineered for DC current, it is perfect for use in diverse industrial settings, providing reliable service even under extreme ambient temperatures. Crafted for durability and ease of use, this connection cable optimises efficiency and is the perfect addition to any professional toolkit.
Designed for reliable DC current connectivity
Optimised for minimising installation complexities
Perfect for both open-ended applications and angled connections
Robust construction to withstand challenging environments
Suitable for extreme temperature ranges, enhancing usability
Integrates seamlessly with a variety of Eaton equipment
Facilitates efficient power transmission through its four-pole design
Lightweight yet durable, ensuring ease of handling during installation
