Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Right Angled, CE Standard
- RS Stock No.:
- 241-323
- Mfr. Part No.:
- 136275 CSDR4A3CY2205-LP
- Brand:
- Eaton
Subtotal (1 unit)*
$70.98
(exc. GST)
$78.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.98 |
*price indicative
- RS Stock No.:
- 241-323
- Mfr. Part No.:
- 136275 CSDR4A3CY2205-LP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Connection Cable | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | Right Angled | |
| Series | CSDR | |
| Width | 190.5mm | |
| Hazardous Area Certification | No | |
| Depth | 190.5mm | |
| Diameter | 12mm | |
| Height | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Connection Cable | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With Right Angled | ||
Series CSDR | ||
Width 190.5mm | ||
Hazardous Area Certification No | ||
Depth 190.5mm | ||
Diameter 12mm | ||
Height 25.4mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton connection cable from the moeller series is engineered for optimal performance in demanding environments. Designed specifically for DC current applications, it features a robust four-pole configuration with an angled M12 coupling for secure and reliable connectivity. Its generous length of 5 metres provides ample reach for various installations, while its durable construction ensures longevity and dependability. This cable not only meets rigorous standards but also offers exceptional resistance to extreme temperatures, making it ideal for use in a range of industrial applications. With an eye-catching yellow cable sheath, this product enhances visibility and safety during usage, ensuring that it's a trusted addition to your toolkit.
Optimised for DC current applications, ensuring efficiency and safety
Robust four-pole configuration for versatile connectivity options
Angled M12 coupling designed for secure connections in tight spaces
5-metre length for flexible installation in various setups
Durable construction that withstands temperature extremes from -25 °C to 70 °C
Eye-catching yellow cable sheath enhances visibility for safety
Accurate wiring diagrams included to aid in installation and setup
Lightweight design makes it easy to handle without compromising strength
Related links
- Eaton CE Standard
- Eaton CE Standard
- Eaton CE Standard
- Eaton CE Standard
- Eaton CE Standard
- ifm electronic Connection Cable Connection Cable for Use with Voltage Supply For Edge Gateway, UKCA Standard
- Helukabel JZ-603 Connection Cable 2.5mm² Grey Polyvinyl Chloride Sheath
- Siemens SENTRON Cable Connection Cover
